| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersRenesas D12350F20V
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | D12350F20V | 0 | $10.94 | $10.12 | $9.17 | $8.81 | $8.46 | |
| 2 | Arrow* | D12350F20V | Buy Now | 229 | $10.37 | $10.37 | $10.37 | $10.37 | $10.37 |
CategoriesRenesas D12350F20V
Technical SpecificationsRenesas D12350F20V
Number of I/O Pins | 87 |
Operating Temperature | 75.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsRenesas D12350F20V
- Renesas D12350F20V datasheet: pdf
(score:1)

