| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersCypress Semiconductor CY37128VP100-83AXI
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | CY37128VP100-83AXI | 0 | $15.12 |
CategoriesCypress Semiconductor CY37128VP100-83AXI
Technical SpecificationsCypress Semiconductor CY37128VP100-83AXI
Number of I/O Pins | 85 |
Supply Voltage (DC) | 3.30 V |
Frequency | 83.0 MHz (max) |
Operating Temperature | -40.0 °C to 85.0 °C |
Case / Package | TQFP-100 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |

