Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Comments (View) - Related Parts (3) - Alternate Names (2)
|
Compare SuppliersMurata CSTLS8M00G53-B0
| Supplier | Part Number | Purchase | In Stock | 1: | 500: | 2500: | 5000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | CSTLS8M00G53-B0 | 0 | |||||
| 2 | Future Electronics* | CSTLS8M00G53-B0 | Buy Now | 1000 | $0.13 | $0.13 | $0.13 | $0.13 |
| 3 | Arrow* | CSTLS8M00G53-B0 | Buy Now | 8000 | $0.09 | $0.09 | $0.09 | $0.09 |
| 4 | XSMicro | CSTLS8M00G53B0 | Buy Now | 990 | ||||
| 5 | Verical | CSTLS8M00G53-B0 | Buy Now | 8000 | $0.09 | $0.09 | $0.09 | $0.09 |
| 6 | Jameco | 1852133 | Buy Now | 7125 | $0.29 | $0.25 | $0.24 |
CategoriesMurata CSTLS8M00G53-B0
Technical SpecificationsMurata CSTLS8M00G53-B0
Frequency | 8.00 MHz |
Load Capacitance | 15.0 pF |
Size-Height | 5.50 mm |
Size-Length | 8.00 mm |
Size-Width | 3.00 mm |
Frequency Tolerance | -5.00 kppm to 5.00 kppm |
Operating Temperature | 80.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsMurata CSTLS8M00G53-B0
Future Electronics
cstls 8.000 mhz 2.5 x 2 mm built in capacitor smt resonator
http://www.futureelectronics.com/en/Search.ashx?q=3682598...Jameco Electronics
frequency controls:resonators <ca
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsMurata CSTLS8M00G53-B0
- Murata CSTLS8M00G53-B0 datasheet: pdf
(score:1) - Murata CSTLS8M00G53-B0 datasheet: pdf
(score:1) - Murata CSTLS8M00G53-B0 datasheet: pdf
(score:1)
ReviewsMurata CSTLS8M00G53-B0
Related PartsMurata CSTLS8M00G53-B0
Alternate NamesMurata CSTLS8M00G53-B0
MURATA ELECTRON CSTLS8M00G53-B0 - MURATA ELECTRONICS CSTLS8M00G53-B0

