Murata CSTCC8M00G53-R0

Ceramic Resonator 8MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
Capacitance15 pF
CompositionCeramic
Frequency8 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600080
Self Resonant Frequency8 MHz
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Height1.5494 mm
Lead Pitch2.5 mm
Length7.1882 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCC8M00G53-R0.

element14 APAC
Datasheet13 pages17 years ago
Verical
Datasheet1 page12 years ago
Datasheet1 page19 years ago
TME
Datasheet44 pages6 years ago
Datasheet52 pages16 years ago
Datasheet32 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
iiiC
Datasheet21 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTCC8M00G53-R0.

Related Parts

Descriptions

Descriptions of Murata CSTCC8M00G53-R0 provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
Resonator Operating temperature: -20...+80 °C Construction form: 3 Contacts Package: SMT Frequency: 8 MHz Load capacitance: 15 pF
Resonator, Piezoelectric, 8Mhz, Smd; Frequency:8Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:30Ohm; Frequency Tolerance:± 0.5%; Product Range:-; Operating Temperature Min:-20°C; Operating Temperature Max:80°C Rohs Compliant: Yes |Murata CSTCC8M00G53-R0
RESONATOR, SMD, 8.0MHZ; Frequency: 8MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 30ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.3%; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; SVHC: Lead titanium zirconium oxide (15-Jan-2018); Accuracy: ± 0.5%; Capacitance Tolerance ±: ± 0.5%; External Depth: 3mm; External Length / Height: 1.55mm; External Width: 7.2mm; Height: 1.55mm; Lead Spacing: 2.5mm; No. of Pins: 3Pins; Operating Temperature Range: -20°C to +80°C; Resonant Frequency: 8MHz; Resonator Case: SMD; Tolerance +: 0.5%; Tolerance -: 0.5%; Voltage Rating: 6V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCC8M00G53-R0.
  • CSTCC8M00G53R0

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
Capacitance15 pF
CompositionCeramic
Frequency8 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600080
Self Resonant Frequency8 MHz
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Height1.5494 mm
Lead Pitch2.5 mm
Length7.1882 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCC8M00G53-R0.

element14 APAC
Datasheet13 pages17 years ago
Verical
Datasheet1 page12 years ago
Datasheet1 page19 years ago
TME
Datasheet44 pages6 years ago
Datasheet52 pages16 years ago
Datasheet32 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
iiiC
Datasheet21 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago