Honeywell CSLA2CD

Sensor; Open Loop Current Sensor; LOHET Sensing Mode; 6 to12 VDC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPBT
MountPCB
Number of Pins3
Technical
Current Rating72 A
Current Sensing72 A
Max Operating Temperature85 °C
Max Supply Current20 mA
Max Supply Voltage12 V
Max Supply Voltage (DC)13.2 V
Max Voltage Rating (DC)13.2 V
Min Operating Temperature-25 °C
Min Supply Voltage6 V
Min Supply Voltage (DC)5.4 V
Nominal Supply Current20 mA
Number of Channels1
Output TypeVoltage
PolarityBidirectional
Response Time3 µs
Schedule B9030330040
Sensing MethodInductive
TerminationConnector
Dimensions
Height35.56 mm
Length34.29 mm
Width10.414 mm
Wire/Cable Diameter10.9 mm

Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2CD.

Honeywell
Datasheet2 pages25 years ago
Newark
Datasheet3 pages26 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages26 years ago
TME
Datasheet5 pages20 years ago
Farnell
Datasheet1 page114 years ago
Agility
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell CSLA2CD.

Related Parts

Descriptions

Descriptions of Honeywell CSLA2CD provided by its distributors.

Sensor; Open Loop Current Sensor; LOHET Sensing Mode; 6 to12 VDC
Current Sensor; Current Range AC:± 72A; Current Range DC:± 72A; Current Rating:20mA; External Depth:10.4mm; Length:34.3mm; Mounting Type:Through Hole; Operational Type:Sink/Source; Output Type:Sink/Source ;RoHS Compliant: Yes
SENSOR, HALL EFFECT; Supply Voltage Range DC:6V to 12V; Sensor Output1:Open Loop; Response Time:3µs; SVHC:No SVHC (20-Jun-2011); Connector Type:3 Pin; Current Consumption:20mA; Current Range AC:0 to 72A; Current Range DC:0 to 72A; Device Type:Open Loop Linear; External Depth:35.6mm; External Length / Height:10.4mm; External Width:34.3mm; Hole Diameter:10.9mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Type:Linear; Series:CS; Supply Current:20mA; Supply Voltage DC Max:13.2VDC; Supply Voltage DC Min:5.4VDC; Supply Voltage Range DC:12V; Transducer Function:Linear Current Sensor
CSLA Series inductive analog current sensor, 72 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSL-A2-CD

Technical Specifications

Physical
Housing MaterialPBT
MountPCB
Number of Pins3
Technical
Current Rating72 A
Current Sensing72 A
Max Operating Temperature85 °C
Max Supply Current20 mA
Max Supply Voltage12 V
Max Supply Voltage (DC)13.2 V
Max Voltage Rating (DC)13.2 V
Min Operating Temperature-25 °C
Min Supply Voltage6 V
Min Supply Voltage (DC)5.4 V
Nominal Supply Current20 mA
Number of Channels1
Output TypeVoltage
PolarityBidirectional
Response Time3 µs
Schedule B9030330040
Sensing MethodInductive
TerminationConnector
Dimensions
Height35.56 mm
Length34.29 mm
Width10.414 mm
Wire/Cable Diameter10.9 mm

Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2CD.

Honeywell
Datasheet2 pages25 years ago
Newark
Datasheet3 pages26 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages26 years ago
TME
Datasheet5 pages20 years ago
Farnell
Datasheet1 page114 years ago
Agility
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago