Vishay CSC09A0110K0GPA

9-SIP Array/network Resistor Csc 0.890LX0.098W 22.61MMX2.49MM 1.12W 10 Kohm ±100PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins9
Number of Terminals9
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts9
Number of Elements8
Number of Resistors8
PackagingBulk
Power Per Element200 mW
Power Rating1.12 W
Resistance10 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth2.49 mm
Height4.953 mm
Lead Pitch2.54 mm
Length22.61 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CSC09A0110K0GPA.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay CSC09A0110K0GPA.

Related Parts

Descriptions

Descriptions of Vishay CSC09A0110K0GPA provided by its distributors.

9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 10kOhm ±100ppm/C
CSC Series 10K ohm 9 Pins Bussed 2% Coated SIP Thick Film SIP Resistor Network
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins9
Number of Terminals9
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts9
Number of Elements8
Number of Resistors8
PackagingBulk
Power Per Element200 mW
Power Rating1.12 W
Resistance10 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth2.49 mm
Height4.953 mm
Lead Pitch2.54 mm
Length22.61 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CSC09A0110K0GPA.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago