Panasonic CR-2354/GUN

Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight5.8 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Cells1
OrientationHorizontal
Output Voltage3 V
TerminationThrough Hole
Voltage Rating3 V
Dimensions
Depth23 mm
Diameter23 mm
Height5.4 mm
Length23 mm
Outside Diameter23 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR-2354/GUN.

Sager Power Systems
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page21 years ago
Upverter
Technical Drawing1 page5 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+1.19%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CR-2354/GUN.

Descriptions

Descriptions of Panasonic CR-2354/GUN provided by its distributors.

Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3 VDC,560mAh | Panasonic Electronic Components CR2354-GUN
Lithium Battery, 3V, Coin Cell; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:560Mah; Battery Terminals:Pcb Pins; External Diameter:23Mm; External Height:5.4Mm |Panasonic Batteries CR2354-GUN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-2354GUN
  • CR2354-GUN
  • CR2354/GUN
  • CR2354GUN

Technical Specifications

Physical
MountThrough Hole
Weight5.8 g
Technical
Chemistry/TechnologyLithium
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Cells1
OrientationHorizontal
Output Voltage3 V
TerminationThrough Hole
Voltage Rating3 V
Dimensions
Depth23 mm
Diameter23 mm
Height5.4 mm
Length23 mm
Outside Diameter23 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CR-2354/GUN.

Sager Power Systems
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page21 years ago
Upverter
Technical Drawing1 page5 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCYes
RoHSNon-Compliant