| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesSusumu CL1L5AT004L-T1
Technical SpecificationsSusumu CL1L5AT004L-T1
Size-Height | 630 µm |
Size-Length | 3.20 mm |
Size-Width | 2.50 mm |
Temperature Coefficient | 100 ppm/°C |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tape |
RoHS | Compliant |
DatasheetsSusumu CL1L5AT004L-T1
- Susumu CL1L5AT004L-T1 datasheet: pdf
(score:1)
