EPCOS CDS3C16GTH

Tvs Diode SOD-523/0603 16 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Number of Pins2
Technical
Breakdown Voltage65 V
Capacitance3 pF
Clamping Voltage290 V
Leakage Current10 µA
Max Breakdown Voltage150 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingCut Tape
Peak Pulse Current5 A
PolarityBidirectional
Reverse Standoff Voltage16 V
TerminationSMD/SMT
Dimensions
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for EPCOS CDS3C16GTH.

element14 APAC
Datasheet7 pages19 years ago
Farnell
Datasheet8 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS CDS3C16GTH.

Descriptions

Descriptions of EPCOS CDS3C16GTH provided by its distributors.

TVS diode SOD-523/0603 16 V
OEMs, CMs ONLY (NO BROKERS)
16 VDC 290V-CLMP 5PF
DIODE, TVS, 16V, 603; Reverse Stand-Off Voltage Vrwm:16V; Breakdown Voltage Range:150V; Clamping Voltage Vc Max:290V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:5A; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:65V; Breakover Voltage Min:150V; Capacitance:3pF; Capacitance Cd @ Vr Typ:10pF; Clamping Voltage @ 8/20µs Max:290V; Diode Type:TVS, Bidirectional; External Depth:0.9mm; External Length / Height:0.9mm; External Width:1.75mm; Leakage Current:10µA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:0603; Stand-off Voltage:16V; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDS3C16GTH.

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Number of Pins2
Technical
Breakdown Voltage65 V
Capacitance3 pF
Clamping Voltage290 V
Leakage Current10 µA
Max Breakdown Voltage150 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingCut Tape
Peak Pulse Current5 A
PolarityBidirectional
Reverse Standoff Voltage16 V
TerminationSMD/SMT
Dimensions
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for EPCOS CDS3C16GTH.

element14 APAC
Datasheet7 pages19 years ago
Farnell
Datasheet8 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant