| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments CDCF5801DBQR
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Sierra IC | CDCF5801DBQR | Buy Now | 2491 |
CategoriesTexas Instruments CDCF5801DBQR
Technical SpecificationsTexas Instruments CDCF5801DBQR
Number of Pins | 24 |
Supply Voltage (DC) | 3.30 V |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tape & Reel (TR) |
RoHS | Compliant |
DescriptionsTexas Instruments CDCF5801DBQR
Texas Instruments
low jitter pll based multiplier/divider with programmable delay lines down to sub 10ps 24-ssop/qsop -40 to 85



