Texas Instruments CD4082BE

Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Input Capacitance5 pF
Logic FunctionAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Output Current6.8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
Power Dissipation500 mW
Propagation Delay45 ns
Quiescent Current5 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time90 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4082BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet17 pages21 years ago
Newark
Datasheet30 pages12 years ago
Datasheet16 pages14 years ago
Datasheet28 pages13 years ago
Datasheet31 pages9 years ago
Farnell
Datasheet29 pages8 years ago
Datasheet30 pages12 years ago
element14
Datasheet16 pages15 years ago
Verical
Datasheet30 pages13 years ago
DigiKey
Datasheet13 pages20 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Upverter
Datasheet31 pages3 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-57.78%

Alternate Parts

Price @ 1000
$ 0.278
$ 0.21
$ 0.21
Stock
1,462,602
340,792
340,792
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
45 ns
100 ns
100 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4082BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4082BE provided by its distributors.

Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
2-ch 4-input 3-V to 18-V AND gate 14-PDIP -55 to 125
AND CD4082 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 5.08mm 500mW 3.4mA 3.4mA
Ic, Gate; Logic Family/Base Number:Cd4082; Logic Type:And; Output Current:6.8Ma; No. Of Inputs:4; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:Cd4000; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4082BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4082BE .
  • CD4082BE..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Input Capacitance5 pF
Logic FunctionAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Output Current6.8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
Power Dissipation500 mW
Propagation Delay45 ns
Quiescent Current5 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time90 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4082BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet30 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet17 pages21 years ago
Newark
Datasheet30 pages12 years ago
Datasheet16 pages14 years ago
Datasheet28 pages13 years ago
Datasheet31 pages9 years ago
Farnell
Datasheet29 pages8 years ago
Datasheet30 pages12 years ago
element14
Datasheet16 pages15 years ago
Verical
Datasheet30 pages13 years ago
DigiKey
Datasheet13 pages20 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Upverter
Datasheet31 pages3 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago