Texas Instruments CD4077BE

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Number of Terminals14
Weight927.99329 mg
Technical
High Level Output Current-4.2 mA
Input Capacitance5 pF
Logic FunctionXNOR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Output Current6.8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current6.8 mA
Propagation Delay100 ns
Quiescent Current5 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time130 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet29 pages9 years ago
Burklin Elektronik
Datasheet32 pages4 years ago
element14 APAC
Datasheet29 pages8 years ago
Datasheet30 pages11 years ago
element14
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Newark
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+3.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4077BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4077BE provided by its distributors.

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT XNOR GATE PDIP14
Logic, CMOS; CMOS; 0.5 to 20 V; 5 pF (Typ.); CMOS, 14 PDIP, -55 degC
IC, LOGIC, EX-NOR GATE QUAD, 14DIP; Logic Family / Base Number: CD4077; Logic Type: XNOR; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4077; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 4077; Logic IC Function: Quad Exclusive-NOR Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4077 BE
  • CD4077BE .
  • CD4077BE.
  • CD4077BE..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Number of Terminals14
Weight927.99329 mg
Technical
High Level Output Current-4.2 mA
Input Capacitance5 pF
Logic FunctionXNOR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Output Current6.8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current6.8 mA
Propagation Delay100 ns
Quiescent Current5 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time130 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet29 pages9 years ago
Burklin Elektronik
Datasheet32 pages4 years ago
element14 APAC
Datasheet29 pages8 years ago
Datasheet30 pages11 years ago
element14
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Newark
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago