Rochester Electronics CD4029BE

Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin PDIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature125 °C
Power Dissipation500 mW

Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD4029BE.

Texas Instruments
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet19 pages10 years ago
element14
Datasheet17 pages15 years ago
Datasheet17 pages14 years ago
DigiKey
Datasheet14 pages20 years ago
Farnell
Datasheet17 pages13 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics CD4029BE.

Descriptions

Descriptions of Rochester Electronics CD4029BE provided by its distributors.

Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin PDIP Tube
Counter, Up/Down; Presettable Up/Down; 20 V; 500 mW; 5 pF (Typ.);
IC, COUNTER/MULTIPLIER/DIVIDER; Counter Type:Binary / BCD, Up / Down; Clock Frequency:11MHz; Count Maximum:15; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4029; Clock Frequency Max:11MHz; Count Max:4; Counter Measuring Functions:Presettable Up / Down Counter; Logic IC Base Number:4029; Logic IC Family:CD4000; Logic IC Function:CMOS Presettable Up/Down Counter; Package / Case:CDIP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature125 °C
Power Dissipation500 mW

Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD4029BE.

Texas Instruments
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet19 pages10 years ago
element14
Datasheet17 pages15 years ago
Datasheet17 pages14 years ago
DigiKey
Datasheet14 pages20 years ago
Farnell
Datasheet17 pages13 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements