| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesTDK CC1R5-1205SF-E
Technical SpecificationsTDK CC1R5-1205SF-E
Number of Outputs | 1 |
Output Voltage | 5.00 V |
Size-Height | 8.40 mm |
Size-Length | 16.5 mm |
Size-Width | 16.6 mm |
Weight | 3.20 g |
Input Voltage (DC) | 9.00 V to 18.0 V |
Operating Temperature | 85.0 °C (max) |
Output Power | 1.50 W (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DatasheetsTDK CC1R5-1205SF-E
- TDK CC1R5-1205SF-E datasheet: pdf
(score:2)
