Yageo CC0603KRX7R7BB104

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R7BB104.

Datasheet20 pages12 years ago
Newark
Datasheet19 pages18 years ago
Datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet17 pages17 years ago
Datasheet16 pages14 years ago
Datasheet16 pages29 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
SOS electronic
Datasheet20 pages6 years ago
Burklin Elektronik
Datasheet23 pages14 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-19.01%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.024
$ 0.024
Stock
90,040,551
43,185,205
43,185,205
Authorized Distributors
17
18
18
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R7BB104.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R7BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic capacitor, 100 nF, 16 V (DC), ±10 %, SMD 0603, X7R, CC0603KRX7R7BB104
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Ceramic Capacitor SMD 0603 100nF K0603 0,1uF X7R 16V 10% REEL
CAP .10UF 16V CERAMIC X7R 0603
CAP CERAMIC 0.1UF, 16V, X7R, 0603; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Temperature Coefficient:± 15%; Capacitor Case Style:0603; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance nF = 100 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.9 / Packaging = Tape & Reel
CAPACITOR, 0603, 100NF, 16V; Application:Standard; Capacitance:100000pF; Capacitance Tolerance:± 10%; Series:2238786; Voltage Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:16V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX7R7BB104.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R7BB104.

Datasheet20 pages12 years ago
Newark
Datasheet19 pages18 years ago
Datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet17 pages17 years ago
Datasheet16 pages14 years ago
Datasheet16 pages29 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
SOS electronic
Datasheet20 pages6 years ago
Burklin Elektronik
Datasheet23 pages14 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago