Yageo CC0603JRNPO9BN180

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Rating100 mW
Resistance68.1 Ω
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN180.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
element14
Datasheet16 pages19 years ago
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet15 pages27 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet14 pages2 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet15 pages11 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Newark
Datasheet14 pages10 years ago

Inventory History

3 month trend:
+4.96%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.01
$ 0.01
Stock
12,032,796
4,132,273
4,132,273
Authorized Distributors
15
15
15
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
5 %
5 %
Height
450 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603JRNPO9BN180.

Related Parts

Descriptions

Descriptions of Yageo CC0603JRNPO9BN180 provided by its distributors.

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603
Cap Ceramic 18pF 50V C0G 5% SMD 0603 125Ž Paper T/R
CERAMIC CAPACITOR 18PF 50V, C0G, 5%, 0603, FULL REEL; Ceramic Capacitor Case:0603 ^1608 Metric]; Capacitance:18pF; Voltage Rating:50V; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CC Series
Ceramic Multilayer Capacitor; Dielectric Characteristic:NP0; Capacitance:18pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Temperature Coefficient:± 30ppm/°C; Capacitor Case Style:0603; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance pF = 18 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603JRNPO9BN180.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Rating100 mW
Resistance68.1 Ω
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN180.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
element14
Datasheet16 pages19 years ago
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet15 pages27 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet14 pages2 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet15 pages11 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Newark
Datasheet14 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago