TE Connectivity CB10LV471M

Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Number of Pins3
Technical
CompositionCarbon
Max Operating Temperature70 °C
Max Power Dissipation150 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating150 mW
Resistance470 Ω
Temperature Coefficient500 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth11 mm
Height5.0038 mm
Length9.8 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV471M.

element14 APAC
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CB10LV471M.

Related Parts

Descriptions

Descriptions of TE Connectivity CB10LV471M provided by its distributors.

Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
CB10LV carbon trimmer, top adjust 470R | TE Connectivity CB10LV471M
TRIMMER, TOP ADJUST, 470R; Track Resistance: 470ohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 470ohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630480-3

Technical Specifications

Physical
MountRadial, Through Hole
Number of Pins3
Technical
CompositionCarbon
Max Operating Temperature70 °C
Max Power Dissipation150 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating150 mW
Resistance470 Ω
Temperature Coefficient500 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth11 mm
Height5.0038 mm
Length9.8 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV471M.

element14 APAC
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago