| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBud Industries CB-1374
| Supplier | Part Number | Purchase | In Stock | 1: | 6: | 10: | 25: | 35: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 91F497 | Buy Now | 17 | $37.90 | $31.65 | $31.65 | $28.43 | $25.40 | $23.69 | $23.69 |
| 2 | element14* | 91F497 | Buy Now | 17 | $37.90 | $31.65 | $31.65 | $31.65 | $31.65 | $31.65 | $31.65 |
| 3 | RS Electronics* | CB-1374 | Buy Now | 1 | $37.90 | $37.90 | $37.90 | $37.90 | $37.90 | $37.90 | $37.90 |
| 4 | Onlinecomponents.com* | CB-1374 | Buy Now | 1 | $34.11 | $34.11 | $31.48 | $29.23 | $29.23 | $27.28 | $25.58 |
| 5 | Gerber | CB-1374 | Buy Now | 1 | $36.10 | $36.10 | $36.10 | $36.10 | $36.10 | $36.10 | $36.10 |
CategoriesBud Industries CB-1374
Technical SpecificationsBud Industries CB-1374
Size-Height | 222 mm |
Size-Width | 432 mm |
Weight | 1.02 kg |
Material | Aluminum Alloy |
RoHS | Compliant |
DescriptionsBud Industries CB-1374
Newark
enclosures; external height:8.75"; enclosure material:aluminum alloy; external depth:5.281"; for use with:19" rack mounting rail ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=91F49...element14
enclosures; external height:8.75"; body material:aluminum alloy; external depth:5.281"; for use with:19" rack mounting rail ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=91...Gerber Radio Supply Co. Inc.
panel chassis, alum
http://www.gerberelec.com/browse/?PartNo=CB-1374...DatasheetsBud Industries CB-1374
- Bud Industries CB-1374 datasheet: pdf
(score:3) - Bud Industries CB-1374 datasheet: pdf
(score:1)


