| Overview - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
CategoriesCatalyst Semiconductor CAT5112VI-10
Technical SpecificationsCatalyst Semiconductor CAT5112VI-10
Number of Channels | 1 |
Number of Positions | 32 |
Resistance | 10.0 kΩ |
Case / Package | SOIC-8 |
Lead-Free Status | Lead Free |
Packaging | Tube |
RoHS | Compliant |

