Parts Categories Blog Tools
Sign in

Airpax C53GAB115A-100Y

datasheet: pdf  - Share
$15.32 from 3 suppliers
Thermal Switch; Actuating Temperature Max:115°F; Actuating Temperature Min:100°F; Switching Current Max:5A; Switch Terminals:Quick Connect; Circuitry:SPST; Contact Current Max:5A; Operating Temp. Max:115°F ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=34C87...

Compare SuppliersAirpax C53GAB115A-100Y

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 250:
1

Newark*

34C8788

Buy Now 97 $21.59 $19.41 $18.32 $17.23 $16.24 $15.25
2

element14*

34C8788

Buy Now 97 $21.59 $19.41 $19.41 $19.41 $19.41 $19.41
3

Onlinecomponents.com*

C53GAB115A-100Y

0 $16.50 $13.20 $9.91 $9.91 $5.87 $4.62
*authorized

CategoriesAirpax C53GAB115A-100Y

Technical SpecificationsAirpax C53GAB115A-100Y

DescriptionsAirpax C53GAB115A-100Y

Newark

thermal switch; actuating temperature max:115°f; actuating temperature min:100°f; switching current max:5a; switch terminals:quick connect; circuitry:spst; contact current max:5a; operating temp. max:115°f ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=34C87...

element14

thermal switch; actuating temperature max:115â°f; actuating temperature min:100â°f; circuitry:spst; contact current max:5a; operating temp. max:115â°f; operating temp. min:100â°f; switch operation:close ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=34...

DatasheetsAirpax C53GAB115A-100Y

ImagesAirpax C53GAB115A-100Y

ReviewsAirpax C53GAB115A-100Y

Related PartsAirpax C53GAB115A-100Y

O53GAB120A-105Y O53GAB175A-160Y C53GAB120A-105Y