Wolfspeed C3D1P7060Q

Rectifier Diode Schottky SiC 600V 9.7A Automotive 8-Pin Power QFN EP T/R
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
Average Rectified Current1.7 A
Element ConfigurationSingle
Forward Current7 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)15 A
Max Operating Temperature160 °C
Max Power Dissipation35.5 W
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)600 V
Max Surge Current15 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current15 A
Peak Reverse Current100 µA
Reverse Recovery Time0 s
Dimensions
Height1 mm
Length3.3 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C3D1P7060Q.

Wolfspeed
Datasheet7 pages8 years ago
Newark
Datasheet7 pages9 years ago
element14 APAC
Datasheet6 pages10 years ago
TME
Datasheet7 pages8 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed C3D1P7060Q.

Descriptions

Descriptions of Wolfspeed C3D1P7060Q provided by its distributors.

Rectifier Diode Schottky SiC 600V 9.7A Automotive 8-Pin Power QFN EP T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9.7A, 600V V(RRM), Silicon Carbide
DIODE, SIC SCHOTTKY, 600V, QFN; Product Range:Z-Rec 600V Series; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Continuous Forward Current If:7A; Total Capacitive Charge Qc:4.4nC; Diode Case Style:QFN RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3D1P7060Q.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
Average Rectified Current1.7 A
Element ConfigurationSingle
Forward Current7 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)15 A
Max Operating Temperature160 °C
Max Power Dissipation35.5 W
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)600 V
Max Surge Current15 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current15 A
Peak Reverse Current100 µA
Reverse Recovery Time0 s
Dimensions
Height1 mm
Length3.3 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C3D1P7060Q.

Wolfspeed
Datasheet7 pages8 years ago
Newark
Datasheet7 pages9 years ago
element14 APAC
Datasheet6 pages10 years ago
TME
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant