KEMET C315C103K1R5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 10% Ls=2.54Mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Forward Current60 mA
Forward Voltage1.5 V
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Output Voltage70 V
PackagingRail/Tube
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Height - Seated (Max)5.334 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch2.54 mm
Length3.81 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET C315C103K1R5TA.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet11 pages18 years ago
Datasheet1 page8 years ago
Newark
Datasheet16 pages15 years ago
Electro Sonic
Datasheet16 pages15 years ago
TME
Datasheet19 pages4 years ago
Datasheet19 pages7 years ago
Datasheet20 pages8 years ago
Datasheet13 pages18 years ago
SOS electronic
Datasheet19 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Arrow Electronics
Datasheet1 page11 years ago
Jameco
Datasheet14 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.066
$ 0.066
Stock
307,867
85,352
85,352
Authorized Distributors
15
5
5
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.54 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C315C103K1R5TA.

Related Parts

Descriptions

Descriptions of KEMET C315C103K1R5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 10% Ls=2.54Mm
Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125 C Bulk
Capacitor, Ceramic, Cap .010uF, Tol 10%, Radial, 100V | KEMET C315C103K1R5TA
Rdl,conf,x7R,.01Uf,100V,10%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 0.01µF, 100V, 10%, X7R; Capacitance: 10000pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54mm

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C103K1R5TA+
  • C315C103K1R5TA.

Technical Specifications

Physical
Case/PackagePDIP
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Forward Current60 mA
Forward Voltage1.5 V
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Output Voltage70 V
PackagingRail/Tube
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Height - Seated (Max)5.334 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch2.54 mm
Length3.81 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET C315C103K1R5TA.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet11 pages18 years ago
Datasheet1 page8 years ago
Newark
Datasheet16 pages15 years ago
Electro Sonic
Datasheet16 pages15 years ago
TME
Datasheet19 pages4 years ago
Datasheet19 pages7 years ago
Datasheet20 pages8 years ago
Datasheet13 pages18 years ago
SOS electronic
Datasheet19 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Arrow Electronics
Datasheet1 page11 years ago
Jameco
Datasheet14 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant