| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (1) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersPanduit C2WH6
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 49: | 50: | 99: | 100: | 249: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | C2WH6 | Buy Now | 60 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 |
| 2 | Avnet Express* | C2WH6 | Buy Now | 30 | ||||||||||
| 3 | RS Electronics* | C2WH6 | Buy Now | 396 | $1.95 | $1.95 | $1.95 | $1.95 | $1.95 | $1.95 | $1.95 | $1.95 | $1.95 | $1.95 |
| 4 | Newark* | 94B4187 | Buy Now | 114 | $4.01 | $4.01 | $3.46 | $3.46 | $2.89 | $2.89 | $2.41 | $2.41 | $2.24 | $2.05 |
| 5 | element14* | 94B4187 | Buy Now | 114 | $4.01 | $4.01 | $3.46 | $3.46 | $3.46 | $3.46 | $3.46 | $3.46 | $3.46 | $3.46 |
| 6 | Onlinecomponents.com* | C2WH6 | Buy Now | 90 | $2.00 | $2.00 | $1.84 | $1.84 | $1.70 | $1.70 | $1.60 | $1.60 | $1.49 | $1.49 |
| 7 | Master Distributors* | C2WH6 | Buy Now | 79 | $2.04 | $2.04 | $1.88 | $1.88 | $1.74 | $1.74 | $1.64 | $1.64 | $1.64 | |
| 8 | Arrow* | C2WH6 | 0 | $1.64 | $1.64 | $1.64 | $1.64 | $1.64 | $1.64 | $1.64 | $1.64 | $1.64 | $1.64 | |
| 9 | Ralph's Elec. | C2WH6 | Buy Now | 120 | ||||||||||
| 10 | Heilind Electronics | PANC2WH6 | Buy Now | 60 | ||||||||||
| 11 | Components Center | C2WH6 | 42 |
CategoriesPanduit C2WH6
Technical SpecificationsPanduit C2WH6
Size-Length | 1.83 m |
Size-Width | 50.8 mm |
Color | White |
Flammability Rating | UL 94 V-0 |
Material | PVC |
Mounting Type | Snap-In |
RoHS | Compliant |
DescriptionsPanduit C2WH6
element14
wiring duct cover; body material:lead-free pvc; color:white; external width:2"; length:6ft ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=94...Newark
wiring duct cover; body material:lead-free pvc; color:white; external width:2"; length:6ft ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=94B41...Onlinecomponents.com
covers duct to protect wires, improve aesthetics and provides greater wire capacity.
http://www.onlinecomponents.com/buy/PANDUIT/C2WH6/...Steven Engineering
120 ft per package
http://stevenengineering.com/osb/showitem.cfm?Brand=&Other1=...DatasheetsPanduit C2WH6
- Panduit C2WH6 datasheet: pdf
(score:2)



