FTDI C232HM-EDHSL-0

Cable, Assembly, USB-MPSSE(SPI/I2C/Jtag), 5.0V, 450ma Output, 24AWG, 0.5m | FTDI C232HM-EDHSL-0
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
MountCable
Technical
Connector Type AUSB
Connector Type BHeader
GenderMale to Female
InterfaceI2C, SPI, USB
Number of Channels1
Number of Conductors10
PackagingBulk
TerminationWire
Voltage Rating3.3 V
Dimensions
Cable Length500 mm
Length500 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for FTDI C232HM-EDHSL-0.

element14 APAC
Datasheet18 pages12 years ago
TME
Datasheet20 pages7 years ago
SOS electronic
Datasheet18 pages12 years ago

Inventory History

3 month trend:
-24.66%

Engineering Resources

View Evaluation kits and Reference designs for FTDI C232HM-EDHSL-0.

Descriptions

Descriptions of FTDI C232HM-EDHSL-0 provided by its distributors.

Cable, Assembly, USB-MPSSE(SPI/I2C/Jtag), 5.0V, 450ma Output, 24AWG, 0.5m | FTDI C232HM-EDHSL-0
CABLE, USB/MPSSE, 0.45A/5V O/P, 50CM; Conversion Type: USB to MPSSE Converter; Baud Rate: -; Converter Connector Type: Free / Stripped End; Chip Type: FT232H; Cable Length - Metric: 500mm; Cable Length - Imperial: 1.6ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: USB to MPSSE Cable; For Use With: FT232H Interface Devices
C232HM-EDHSL-0 FTDI USB 2.0 Hi-Speed to MPSSE Cable (SPI/I2C/JTAG master) with 3.3V digital level signals and 5V/450mA Maximum Power Output. 30 Mbps Data Rate 5V USB Host 1

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
ColorBlack
MountCable
Technical
Connector Type AUSB
Connector Type BHeader
GenderMale to Female
InterfaceI2C, SPI, USB
Number of Channels1
Number of Conductors10
PackagingBulk
TerminationWire
Voltage Rating3.3 V
Dimensions
Cable Length500 mm
Length500 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for FTDI C232HM-EDHSL-0.

element14 APAC
Datasheet18 pages12 years ago
TME
Datasheet20 pages7 years ago
SOS electronic
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant