| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersKemet C1210N104K5XSH
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Avnet Express* | CDR33BX104AKSS | Buy Now | 834 | |
| 2 | Quest | C1210N104K5XSH | Buy Now | 18468 | $0.20 |
| 3 | SMT Corp | C1210N104K5XSH | Send RFQ | 2179 |
CategoriesKemet C1210N104K5XSH
Technical SpecificationsKemet C1210N104K5XSH
Capacitance | 100 nF |
Size-Length | 3.20 mm |
Size-Width | 2.50 mm |
Voltage Rating (DC) | 50.0 V |
Operating Temperature | 125 °C (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsKemet C1210N104K5XSH
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=C1210N104K5XSH...DatasheetsKemet C1210N104K5XSH
- Kemet C1210N104K5XSH datasheet: pdf
(score:1)
