| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesPulse BV020-5388.0
Technical SpecificationsPulse BV020-5388.0
Size-Height | 472 µm |
Size-Length | 870 µm |
Size-Width | 900 µm |
Frequency | 60.0 Hz (max) |
Output Power | 500 mW (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DatasheetsPulse BV020-5388.0
- Pulse BV020-5388.0 datasheet: pdf
(score:1)
