| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments BUF06704AIPWP
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 43J2609 | 0 | $1.62 | $1.50 | $1.20 | $0.90 | $0.84 | $0.80 | |
| 2 | Arrow* | BUF06704AIPWP | 0 | $0.84 | $0.84 | $0.84 | $0.84 | $0.84 | $0.84 | |
| 3 | Sierra IC | BUF06704AIPWP | Buy Now | 261 |
CategoriesTexas Instruments BUF06704AIPWP
Technical SpecificationsTexas Instruments BUF06704AIPWP
Number of Channels | 6 |
Number of Pins | 16 |
Operating Temperature | 85.0 °C (max) |
Case / Package | HTSSOP-16 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments BUF06704AIPWP
Newark
operational amplifier (op-amp) ic; no. of amplifiers:6; gain bandwidth -3db:1mhz; slew rate:1.6v/µs; supply voltage min:7v; supply voltage max:18v; package/case:16-htssop; no. of pins:16 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=43J26...Texas Instruments
18-v supply multi-channel gamma correction buffer 16-htssop


