| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersCooper BK/GMT-3A
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 500: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | BK/GMT-3A | 0 | |||||||
| 2 | element14* | 28F323 | Buy Now | 1085 | $2.85 | $2.61 | $2.61 | $2.61 | $2.61 | $2.61 |
| 3 | Gopher* | BK/GMT-3A | Buy Now | 345 | $6.63 | $6.63 | $2.86 | $1.91 | $1.59 | $1.27 |
| 4 | Verical | BK/GMT-3A | Buy Now | 1300 | $0.73 | $0.73 | $0.73 | $0.73 | $0.73 | $0.73 |
CategoriesCooper BK/GMT-3A
Technical SpecificationsCooper BK/GMT-3A
Size-Height | 19.8 mm |
Size-Length | 14.9 mm |
Size-Width | 3.23 mm |
Voltage Rating (DC) | 125 V |
Color | Blue |
Flammability Rating | UL 94 V-0 |
Lead-Free Status | Lead Free |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsCooper BK/GMT-3A
element14
indicating fuse; voltage rating, vdc:60v; voltage rating, vac:125v; fuse current:3a; alarm indicating fuse type:spring; blow characteristic:fast acting; series:gmt; color:blue; current rating:3a; fuse terminals:ferrule ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=28...Steven Engineering
buss indicating fuse fast acting
http://stevenengineering.com/osb/showitem.cfm?Brand=&Other1=...DatasheetsCooper BK/GMT-3A
- Cooper BK/GMT-3A datasheet: pdf
(score:2) - Cooper BK/GMT-3A datasheet: pdf
(score:1)


