| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersCooper BK/ATC-15
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 100: | 500: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | BK/ATC-15 | 0 | |||||||
| 2 | Gopher* | BK/ATC-15 | Buy Now | 1237 | $0.75 | $0.52 | $0.47 | $0.39 | $0.31 | |
| 3 | element14* | 97F7601 | Buy Now | 749 | $0.59 | $0.59 | $0.56 | $0.56 | $0.56 | $0.56 |
| 4 | Avnet Express* | BK/ATC-15 | Buy Now | 5735 | ||||||
| 5 | Verical | BK/ATC-15 | Buy Now | 22000 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 | $0.10 |
CategoriesCooper BK/ATC-15
Technical SpecificationsCooper BK/ATC-15
Size-Height | 12.5 mm |
Size-Length | 19.1 mm |
Size-Width | 5.12 mm |
Voltage Rating (DC) | 32.0 V |
Color | Blue |
Lead-Free Status | Lead Free |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsCooper BK/ATC-15
element14
automotive fuse; voltage rating, vdc:32v; fuse current:15a; blow characteristic:fast acting; body material:plastic; color code:blue; current rating:15a; fuse terminals:blade; fuse type:fast acting; length:12.54mm; voltage rating:32v ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=97...Steven Engineering
buss atc fuse bulk packed
http://stevenengineering.com/osb/showitem.cfm?Brand=&Other1=...DatasheetsCooper BK/ATC-15
- Cooper BK/ATC-15 datasheet: pdf
(score:1) - Cooper BK/ATC-15 datasheet: pdf
(score:1)


