| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (9) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersITT BD04
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 99: | 100: | 199: | 200: | 250: | 499: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | BD04 | Buy Now | 55438 | |||||||||||
| 2 | Newark* | 81F999 | Buy Now | 12088 | $1.35 | $1.35 | $1.22 | $1.22 | $1.04 | $1.04 | $1.04 | $0.98 | $0.98 | $0.93 | $0.88 |
| 3 | element14* | 81F999 | Buy Now | 12088 | $1.29 | $1.29 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 | $1.16 |
| 4 | Future Electronics* | BD04 | Buy Now | 20469 | |||||||||||
| 5 | Onlinecomponents.com* | BD04 | Buy Now | 1945 | $0.98 | $0.98 | $0.89 | $0.89 | $0.76 | $0.76 | $0.70 | $0.70 | $0.70 | $0.72 | $0.72 |
| 6 | Master Distributors* | BD04 | Buy Now | 1673 | $0.99 | $0.99 | $0.90 | $0.90 | $0.77 | $0.77 | $0.77 | $0.71 | $0.71 | $0.71 | |
| 7 | Summit Electronics | BD04 | Buy Now | 202 | |||||||||||
| 8 | Direct Components | BD04 | Buy Now | 10 | |||||||||||
| 9 | Quest | BD04 | Buy Now | 60 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 |
| 10 | Sierra IC | BD04 | Buy Now | 624 | |||||||||||
| 11 | SMT Corp | BD04 | Send RFQ | 1250 | |||||||||||
| 12 | Magnitude Elec. | BD04 | 805 | ||||||||||||
| 13 | Electronic Expediters | BD04 | Send RFQ | 7 | |||||||||||
| 14 | GemTek | BD04 | Send RFQ | 5 |
CategoriesITT BD04
Technical SpecificationsITT BD04
Number of Positions | 4 |
Size-Height | 7.75 mm |
Size-Length | 12.2 mm |
Size-Width | 9.65 mm |
Capacitance | 5.00 pF (max) |
Current Rating | 25.0 mA (max) |
Operating Temperature | -40.0 °C to 85.0 °C |
Contacts Type | SPST |
Lead-Free Status | Lead Free |
Mounting Type | Vertical |
RoHS | Compliant |
Termination Style | PCB |
DescriptionsITT BD04
Newark
dip switch; series:bd; circuitry:spst; no. of switch positions:4; actuator style:raised slide; pitch spacing:2.54mm; switch terminals:through hole; contact current max:100ma; features:vertical full profile ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=63M30...element14
dip switch; series:bd; circuitry:spst; no. of switch positions:4; actuator style:raised slide; pitch spacing:2.54mm; switch terminals:through hole; contact current max:100ma; features:vertical full profile ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=81...Onlinecomponents.com
switch dip spst 4 extended slide 0.1a 25vdc pc pins 10000cycle 2.54mm thru-hole tube
http://www.onlinecomponents.com/buy/C-K-COMPONENTS/BD04/...Future Electronics
bd series top actuated spst 4 position through hole dip switch
http://www.futureelectronics.com/en/Search.ashx?q=8420648...Quest Components, Inc.
slide switch,straight,spst,on-off,4,pc tail termin
http://www.questcomp.com/QuestDetails.aspx?pn=BD04&pnid=1087...DatasheetsITT BD04
- ITT BD04 datasheet: pdf
(score:4) - ITT BD04 datasheet: pdf
(score:1)



