| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (1) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersPhilips BBY40
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 96K6795 | Buy Now | 330 | $0.39 | $0.33 | $0.28 | $0.22 | $0.18 | $0.15 |
| 2 | element14* | 96K6795 | Buy Now | 330 | $0.39 | $0.33 | $0.33 | $0.33 | $0.33 | $0.33 |
| 3 | Farnell* | 1081217 | Buy Now | 5114 | ||||||
| 4 | Express Electronics | BBY40 | 9000 | |||||||
| 5 | Summit Electronics | BBY40 | Buy Now | 46515 | ||||||
| 6 | Sierra IC | BBY40 | Buy Now | 58506 | ||||||
| 7 | Magnitude Elec. | BBY40 | 2972 |
CategoriesPhilips BBY40
Technical SpecificationsPhilips BBY40
DescriptionsPhilips BBY40
Premier Farnell
diode, varicap, sot-23; diode type:variable capacitance; voltage, vr max:30v; current, if max:20ma; voltage, reverse vr1:30v; operating temperature range:-55°c to +125°c; no. of pins:3; case style:sot-23; current, ir max:10na; external depth:2.5mm; external length / height:1.12mm; max capacitance cd @ vr:5pf; min capacitance cd @ vr:32pf; pin configuration:1a,2n/c,3k; ratio, capacitance change cd min:8; resistance, diode series rs:0.7ohm; termination type:smd; typ capacitance cd @ vr:26pf; voltage, vr cd measurement max:0.4v; voltage, vr cd measurement min:25v; width, external:3.05mm
http://grh.premierfarnell.com/grh.aspx?mid=1006780&sku=BBY40...element14
variable capacitance diode; capacitance, cd max @ vr f:5pf; repetitive reverse voltage max, vrrm:30v; diode case style:sot-23; no. of pins:3; capacitance ratio min, cvr1/cvr2:5.5; diode type:rf varactor; forward current max, if:20ma ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=96...Newark
variable capacitance diode; capacitance, cd max @ vr f:5pf; capacitance ratio min, cvr1/cvr2:5.5; repetitive reverse voltage max, vrrm:30v; diode case:sot23; termination type:smd; package/case:3-sot-23; no. of pins:3 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=96K67...DatasheetsPhilips BBY40
- Philips BBY40 datasheet: pdf
(score:2)


