| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (6) - Datasheets (5) - Comments (View) - Related Parts (3)
|
Compare SuppliersON Semiconductor BAS16LT1
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 99: | 100: | 249: | 250: | 499: | 500: | 999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Future Electronics* | BAS16LT1 | Buy Now | 3000 | ||||||||||
| 2 | Onlinecomponents.com* | BAS16LT1 | Buy Now | 114500 | $0.029 | $0.029 | $0.024 | $0.024 | $0.021 | $0.021 | $0.018 | $0.018 | $0.016 | $0.016 |
| 3 | All American* | BAS16LT1 | Buy Now | 100760 | $0.029 | $0.029 | $0.024 | $0.024 | $0.021 | $0.021 | $0.018 | $0.018 | $0.016 | |
| 4 | Express Electronics | BAS16LT1 | 3000 | |||||||||||
| 5 | Summit Electronics | BAS16LT1 | Buy Now | 7128 | ||||||||||
| 6 | Quest | BAS16LT1 | Buy Now | 70 | ||||||||||
| 7 | Sierra IC | BAS16LT1 | Buy Now | 810521 | ||||||||||
| 8 | SMT Corp | BAS16LT1 | Send RFQ | 7654 | ||||||||||
| 9 | GemTek | BAS16LT1 | Send RFQ | 2916 |
CategoriesON Semiconductor BAS16LT1
Technical SpecificationsON Semiconductor BAS16LT1
Capacitance | 2.00 pF |
Current Rating | 200 mA |
Breakdown Voltage | 75.0 V (max) |
Output Current | 200 mA (max) |
Case / Package | SOT-23 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount (smd) |
Packaging | Tape |
Polarity | Standard |
RoHS | Non-Compliant |
DescriptionsON Semiconductor BAS16LT1
Future Electronics
bas16lt1g series 75 v 200 ma surface mount switching diode - sot-23
http://www.futureelectronics.com/en/Search.ashx?q=2510097...Onlinecomponents.com
diode switching 75v 0.2a 3-pin sot-23 t/r
http://www.onlinecomponents.com/buy/ON-SEMICONDUCTOR/BAS16LT...Quest Components, Inc.
rectifier diode,75v v(rrm),to-236ab
http://www.questcomp.com/QuestDetails.aspx?pn=BAS16LT1&pnid=...DatasheetsON Semiconductor BAS16LT1
- ON Semiconductor BAS16LT1 datasheet: pdf
(score:2) - ON Semiconductor BAS16LT1 datasheet: pdf
(score:1) - ON Semiconductor BAS16LT1 datasheet: pdf
(score:1) - ON Semiconductor BAS16LT1 datasheet: pdf
(score:1) - ON Semiconductor BAS16LT1 datasheet: pdf
(score:1)
