| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersCarling BA1-B0-34-610-121-D
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | BA1-B0-34-610-121-D | 0 | $18.46 | $13.85 | $12.01 | $10.15 | $8.86 | |
| 2 | Direct Components | BA1-B0-34-610-121-D | Buy Now | 20 |
CategoriesCarling BA1-B0-34-610-121-D
Technical SpecificationsCarling BA1-B0-34-610-121-D
Current Rating | 10.0 A |
Size-Height | 50.8 mm |
Size-Width | 43.9 mm |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Panel |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Quick Connect |

