Parts Categories Blog Tools
Sign in

EPCOS B82734R2172B30

datasheet: pdf  - Share
$2.79 from 3 suppliers
CHOKE, COMMON MODE, 2X27MH, 1.7A; Inductor Type:Common / Asymmetrical; Inductance:27mH; Tolerance, Inductance:+50%, -30%; Resistance:320mohm; DC Current Max:1.7A; Case Style:D; Core Material:Ferrite; Tolerance, +:50%; Tolerance, -:30%; Voltage Rating, AC:250V; Voltage Rating, DC:250V; Climatic Category:40/125/56; External Depth:21mm; External Length / Height:31mm; Flammability Rating:UL94V-0; Width, External:32.5mm
http://grh.premierfarnell.com/grh.aspx?mid=1000341&sku=B8273...

Compare SuppliersEPCOS B82734R2172B30

  Supplier Part Number Purchase In Stock 1: 50: 100: 250: 500:
1

Newark*

34M5352

Buy Now 44 $3.72 $3.06 $2.81 $2.59 $2.41
2

Farnell*

1219126

Buy Now 44          
3

Arrow*

B82734R2172B30

0 $2.18 $2.18 $2.18 $2.18 $2.18
*authorized

CategoriesEPCOS B82734R2172B30

Technical SpecificationsEPCOS B82734R2172B30

Inductance

27.0 mH

Size-Height

31.0 mm

Size-Length

32.5 mm

Size-Width

21.0 mm

Lead-Free Status

Lead Free

Mounting Type

Through Hole

Packaging

Tray

RoHS

Compliant

DescriptionsEPCOS B82734R2172B30

Premier Farnell

choke, common mode, 2x27mh, 1.7a; inductor type:common / asymmetrical; inductance:27mh; tolerance, inductance:+50%, -30%; resistance:320mohm; dc current max:1.7a; case style:d; core material:ferrite; tolerance, +:50%; tolerance, -:30%; voltage rating, ac:250v; voltage rating, dc:250v; climatic category:40/125/56; external depth:21mm; external length / height:31mm; flammability rating:ul94v-0; width, external:32.5mm

http://grh.premierfarnell.com/grh.aspx?mid=1000341&sku=B8273...

Newark

choke, common mode, 2x27mh, 1.7a; inductor type:common / asymmetrical; inductance:27mh; tolerance, inductance:+50%, -30%; resistance:320mohm; dc current max:1.7a; case style:d; core material:ferrite; tolerance, +:50%; tolerance, ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=34M53...

DatasheetsEPCOS B82734R2172B30

ReviewsEPCOS B82734R2172B30

Related PartsEPCOS B82734R2172B30

B82734R2322B30 B82734R2232B30 B82734R2462B30