EPCOS B82721K2202N1Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersEPCOS B82721K2202N1
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 500: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 06J1223 | 0 | $2.42 | $1.82 | $1.41 | $1.21 | $1.13 | $1.01 | |
| 2 | Arrow* | B82721K2202N1 | Buy Now | 720 | $1.40 | $1.40 | $1.40 | $1.40 | $1.40 | $1.40 |
| 3 | Summit Electronics | B82721K2202N1 | Buy Now | 720 | ||||||
| 4 | Sierra IC | B82721K2202N1 | Buy Now | 164 |
CategoriesEPCOS B82721K2202N1
Technical SpecificationsEPCOS B82721K2202N1
Inductance | 1.00 mH |
Size-Height | 20.3 mm |
Size-Length | 18.2 mm |
Size-Width | 13.2 mm |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsEPCOS B82721K2202N1
Newark
; external depth:18.2mm; external width:13.2mm; resistance:90mohm; length/height, external:20.3mm; voltage, ac:250v ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=06J12...


