EPCOS B57861S104F40

Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingSilver
MountFree Hanging, Through Hole
Number of Pins2
Technical
Accuracy1 %
Max Operating Temperature155 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Power Rating60 mW
Resistance100 kΩ
Schedule B8533210025
TerminationRadial
Tolerance1 %
Dimensions
Diameter2.41 mm
Height6.5 mm
Lead Diameter250 µm
Lead Length45 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57861S104F40.

Farnell
Datasheet14 pages13 years ago
Datasheet15 pages15 years ago
Datasheet0 pages0 years ago
Datasheet5 pages20 years ago
Datasheet2 pages25 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages11 years ago
Mouser
Datasheet34 pages18 years ago

Inventory History

3 month trend:
+25.51%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B57861S104F40.

Related Parts

Descriptions

Descriptions of EPCOS B57861S104F40 provided by its distributors.

Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive
Epcos 100000O ±1% Tolerance 60mW ±1% Accuracy Measurement NTC Thermistor, 15s, 2
B57861S Series 100 kO ±1% 4540 K Beta Radial NTC Thermistor
Thermistor NTC 100KOhm 1% 2-Pin Radial Bulk

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57861-S104-F40
  • B57861-S104F-40
  • B57861S 104F 40

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingSilver
MountFree Hanging, Through Hole
Number of Pins2
Technical
Accuracy1 %
Max Operating Temperature155 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Power Rating60 mW
Resistance100 kΩ
Schedule B8533210025
TerminationRadial
Tolerance1 %
Dimensions
Diameter2.41 mm
Height6.5 mm
Lead Diameter250 µm
Lead Length45 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57861S104F40.

Farnell
Datasheet14 pages13 years ago
Datasheet15 pages15 years ago
Datasheet0 pages0 years ago
Datasheet5 pages20 years ago
Datasheet2 pages25 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages11 years ago
Mouser
Datasheet34 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant