KEMET B45196H3106K109V17

Capacitor, Tantalum, Solid, Polarized, 16 V, 10 Uf, Surface Mount, 1206 (Also Known As: B45196-H3106-K109V17)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Capacitance10 µF
Dissipation Factor6 %
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V

Engineering Resources

View Evaluation kits and Reference designs for KEMET B45196H3106K109V17.

Descriptions

Descriptions of KEMET B45196H3106K109V17 provided by its distributors.

Capacitor, Tantalum, Solid, Polarized, 16 V, 10 Uf, Surface Mount, 1206 (Also Known As: B45196-H3106-K109V17)
Tantalum Capacitor Kemet # T491a106k016zt Zv17
CAP TANT 10UF 16V 10% 1206

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • B45196-H3106-K109V17

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Capacitance10 µF
Dissipation Factor6 %
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V

Compliance

Environmental Classification
RoHSCompliant