Parts Categories Blog Tools
Sign in

EPCOS B39431B3760Z810

datasheet: pdf  - Share
$1.31 from 2 suppliers
FILTER, SAW, 433.92MHZ; SVHC:No SVHC; Attenuation:1.9dB; Case Style:QCC8B; External Depth:1.5mm; External Length / Height:3.8mm; External Width:3.8mm; Insertion Loss:1.9dB; Max Operating Temperature:120°C; Min Temperature Operating:-45°C; Termination Type:SMD; No. of Pins:8; Operating Voltage:6V dc; Self Resonant Frequency:433.92MHz
http://grh.premierfarnell.com/grh.aspx?mid=1000341&sku=B3943...

Compare SuppliersEPCOS B39431B3760Z810

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 250:
1

Newark*

60K1446

Buy Now 27 $1.79 $1.70 $1.34 $1.07 $1.01 $0.95
2

Farnell*

9720316

Buy Now 55            
*authorized

CategoriesEPCOS B39431B3760Z810

Technical SpecificationsEPCOS B39431B3760Z810

Frequency

434 MHz

Size-Height

1.50 mm

Size-Length

3.80 mm

Size-Width

3.80 mm

Operating Temperature

120 °C (max)

Lead-Free Status

Lead Free

Mounting Type

Surface Mount

Packaging

Tape

RoHS

Compliant

DescriptionsEPCOS B39431B3760Z810

Premier Farnell

filter, saw, 433.92mhz; svhc:no svhc; attenuation:1.9db; case style:qcc8b; external depth:1.5mm; external length / height:3.8mm; external width:3.8mm; insertion loss:1.9db; max operating temperature:120°c; min temperature operating:-45°c; termination type:smd; no. of pins:8; operating voltage:6v dc; self resonant frequency:433.92mhz

http://grh.premierfarnell.com/grh.aspx?mid=1000341&sku=B3943...

Newark

front-end filters wide-band; frequency min:0.36mhz; frequency max:0.68mhz; bandpass insertion loss max:2.6db; impedance, typ:50ohm; filter case:qcc8b; termination type:smd; depth:1.5mm; height:3.8mm; operating temp. max:95°c ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=60K14...

DatasheetsEPCOS B39431B3760Z810

ReviewsEPCOS B39431B3760Z810

Related PartsEPCOS B39431B3760Z810

B39321B3765Z810 B39311B3766Z810 B39431B3580Z810W3