| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersEPCOS B39162B4060U810
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | B39162B4060U810 | 0 | $0.89 |
CategoriesEPCOS B39162B4060U810
Technical SpecificationsEPCOS B39162B4060U810
Frequency | 1.58 GHz |
Size-Height | 1.10 mm |
Size-Length | 3.00 mm |
Size-Width | 3.00 mm |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tape |
RoHS | Compliant |
DatasheetsEPCOS B39162B4060U810
- EPCOS B39162B4060U810 datasheet: pdf
(score:1) - EPCOS B39162B4060U810 datasheet: pdf
(score:1)
