| Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAssmann Electronics AWP60-7241-T-R
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 200: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Future Electronics* | AWP60-7241-T-R | Buy Now | 432 | |||||
| 2 | Onlinecomponents.com* | AWP60-7241-T-R | 0 | $2.16 | $1.98 | $1.81 | $1.46 | $1.35 |
Technical SpecificationsAssmann Electronics AWP60-7241-T-R
Number of Positions | 60 |
Number of Rows | 2 |
Pin Pitch | 2.54 mm |
Size-Height | 7.00 mm |
Size-Length | 81.2 mm |
Size-Width | 7.00 mm |
Operating Temperature | 105 °C (max) |
Contact Material | Brass |
Housing Color | Gray |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAssmann Electronics AWP60-7241-T-R
Future Electronics
idc socket, 2.54mm, 60 contacts, with bump, pbt, grey, gold/selective
http://www.futureelectronics.com/en/Search.ashx?q=2754521...
