Parts Categories Blog Tools
Sign in

Honeywell AWM5101VN

datasheet: pdf  - Share
$170.81 from 9 suppliers
In-Line Flow MeasurementAWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.Rugged, Versatile PackageThe rugged plastic package has been designed to withstand common mode pressures up to 50 psi, and the small sensing element allows 100 g of shock without compromising performance. The included "AMP" compa...
http://www.onlinecomponents.com/buy/HONEYWELL/AWM5101VN/...

Compare SuppliersHoneywell AWM5101VN

  Supplier Part Number Purchase In Stock 1: 14: 15: 25: 50: 99: 100: 1000: 99999:
1

Steven Engineering*

AWM5101VN

0                  
2

Gopher*

AWM5101VN

Buy Now 101 $159.95 $159.95 $159.95 $149.95 $149.95 $149.95 $139.95 $94.95 $94.95
3

Newark*

92F2998

Buy Now 47 $145.51 $145.51 $132.50 $130.88 $117.06 $117.06 $117.06 $117.06 $117.06
4

element14*

92F2998

Buy Now 47 $145.51 $145.51 $132.50 $132.50 $132.50 $132.50 $132.50 $132.50 $132.50
5

Farnell*

516090

Buy Now 17                  
6

Onlinecomponents.com*

AWM5101VN

Buy Now 6 $290.60 $290.60 $215.26 $215.26 $215.26 $215.26 $130.77 $130.77 $130.77
7

Master Distributors*

AWM5101VN

Buy Now 5   $301.07 $301.07 $301.07 $301.07 $223.01 $223.01 $223.01 $135.48
8

Arrow*

AWM5101VN

0 $258.80 $258.80 $258.80 $258.80 $258.80 $258.80 $258.80 $258.80 $258.80
9

Sierra IC

AWM5101VN

Buy Now 6                  
*authorized

CategoriesHoneywell AWM5101VN

Technical SpecificationsHoneywell AWM5101VN

Supply Voltage (DC)

10.0 V

Operating Temperature

70.0 °C (max)

Output Voltage

5.00 V (max)

Lead-Free Status

Lead Free

Mounting Type

Screw

RoHS

Compliant

DescriptionsHoneywell AWM5101VN

Onlinecomponents.com

in-line flow measurementawm5000 series microbridge mass airflow sensors feature a venturi type flow housing. they measure flow as high as 20 standard liters per minute (slpm) while inducing a maximum pressure drop of 2.25" h2o. the microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.rugged, versatile packagethe rugged plastic package has been designed to withstand common mode pressures up to 50 psi, and the small sensing element allows 100 g of shock without compromising performance. the included "amp" compatible connector provides reliable connection in demanding applications.on-board signal conditioningeach awm5000 sensor contains circuitry which performs amplification, linearization, temperature compensation, and gas calibration. a 1 to 5 vdc linear output is possible for all listings regardless of flow range

http://www.onlinecomponents.com/buy/HONEYWELL/AWM5101VN/...

Premier Farnell

sensor, mass air flow, 5l/min; pressure, max:50psi; voltage, supply dc max:15v; max flow rate:5l/min; range, measuring:0 to 5 litres/min; external depth:35mm; external length / height:163mm; fixing centres lxw:43.2 x 20.3; hysteresis:± 0.5% of reading; series:awm5000; supply voltage:10v dc; temp, op. max:85°c; temp, op. min:-25°c; time, response:60ms; voltage, output:5v; width, external:32mm

http://grh.premierfarnell.com/grh.aspx?mid=1000462&sku=AWM51...

Newark

air flow sensor; port style:threaded; mounting type:screw; no. of ports:2; output voltage max:5v; range:0 to 5 slpm; sensor output:voltage ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=92F29...

element14

air flow sensor; port style:threaded; mounting type:screw; no. of ports:2; output voltage max:5v; range:0 to 5 slpm; sensor output:voltage ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=92...

Steven Engineering

honeywell airflow/new pressure

http://stevenengineering.com/osb/showitem.cfm?Brand=&Other1=...

Master Distributors

airflow/new pressure

http://masterdistributors.com/...

DatasheetsHoneywell AWM5101VN

ImagesHoneywell AWM5101VN

ReviewsHoneywell AWM5101VN

Related PartsHoneywell AWM5101VN

AWM3300V AWM5104VN AWM2100V