| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAssmann Electronics AWG28-16/G/300
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | AWG28-16/G/300 | 0 | $155.93 | $143.93 | $133.64 | $124.74 | $116.79 |
CategoriesAssmann Electronics AWG28-16/G/300
Technical SpecificationsAssmann Electronics AWG28-16/G/300
Number of Positions | 16 |
Pin Pitch | 1.27 mm |
Size-Length | 7.62 m |
Wire Gauge | 28.0 AWG |
Operating Temperature | 105 °C (max) |
Color | Gray |
Flammability Rating | UL VW-1 |
Lead-Free Status | Lead Free |
Packaging | Bulk |
RoHS | Compliant |

