| | Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: |
| 1 | Avnet Express* | | Buy Now | 794 | | | | | | |
| 2 | Farnell* | | Buy Now | 957 | | | | | | |
| 3 | Newark* | | Buy Now | 557 | $3.32 | $3.32 | $2.73 | $2.51 | $2.31 | $2.16 |
| 4 | Onlinecomponents.com* | | | 0 | $2.47 | $2.19 | $2.02 | $2.02 | $2.02 | $1.97 |
| 5 | Arrow* | | | 0 | $1.53 | $1.53 | $1.53 | $1.53 | $1.53 | $1.53 |
| 6 | Nu Horizons* | | | 2740 | | | | | | |
| 7 | Sierra IC | | Send RFQ | 1743 | $4.12 | $4.12 | $4.12 | $4.12 | $4.12 | $4.12 |
Number of I/O Pins | 6 |
Access Time | 20.0 µs |
Clock Speed | 20.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | DIP-8 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
Premier Farnell
avr mcu, 4k flash, 512b ram, spi; series:attiny; memory size, flash:8kb; eeprom size:512byte; memory size, ram:512byte; no of i/o lines:6; no. of adc inputs:4; pwm channels, no of:4; clock frequency:20mhz; interface type:spi; voltage, supply min:2.7v; voltage, supply max:5.5v; termination type:through hole; case style:dip; no. of pins:8; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; base number:85; ic generic number:85; logic function number:85; memory size:4kb; memory type:flash; no. of bits:8
http://grh.premierfarnell.com/grh.aspx?mid=1000082&sku=ATTIN... Newark
avr mcu, 4k flash, 512b ram, spi; series:attiny; memory size, flash:8kb; eeprom size:512byte; memory size, ram:512byte; no of i/o lines:6; no. of adc inputs:4; pwm channels, no of:4; clock frequency:20mhz; interface type:spi; ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=58M37... Have you used Atmel ATTINY85-20PU?
There are no comments yet. Tell us what you think of Atmel ATTINY85-20PU!