Atmel ATTINY2313V10PJ

IC Mcu 8 Bit 2KB Flash 20DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Technical
Access Time10 µs
Core ArchitectureAVR
Frequency10 MHz
InterfaceSPI, UART, USART
Max Operating Temperature85 °C
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os18
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Atmel ATTINY2313V10PJ.

DigiKey
Datasheet231 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATTINY2313V10PJ.

Descriptions

Descriptions of Atmel ATTINY2313V10PJ provided by its distributors.

IC MCU 8BIT 2KB FLASH 20DIP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313V-10PJ

Technical Specifications

Physical
Case/PackageDIP
Technical
Access Time10 µs
Core ArchitectureAVR
Frequency10 MHz
InterfaceSPI, UART, USART
Max Operating Temperature85 °C
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os18
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Atmel ATTINY2313V10PJ.

DigiKey
Datasheet231 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago