Atmel ATTINY13-20PUdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Images (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersAtmel ATTINY13-20PU
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | ATTINY13-20PU | Buy Now | 330 | |||||||
| 2 | Farnell* | 9171550 | Buy Now | 668 | |||||||
| 3 | Newark* | 96K6521 | Buy Now | 668 | $2.90 | $2.90 | $2.90 | $2.32 | $2.12 | $1.94 | $1.79 |
| 4 | Onlinecomponents.com* | ATTINY13-20PU | 0 | $1.23 | $1.23 | $1.10 | $0.98 | $0.98 | $0.98 | $0.96 | |
| 5 | Arrow* | ATTINY13-20PU | 0 | $1.34 | $1.34 | $1.34 | $1.34 | $1.34 | $1.34 | $1.34 | |
| 6 | Nu Horizons* | ATTINY13-20PU | 11 | ||||||||
| 7 | Jameco | 765302 | 0 | $1.39 | $1.29 | $1.29 | $1.29 | $1.29 | $1.29 | $1.29 |
CategoriesAtmel ATTINY13-20PU
Technical SpecificationsAtmel ATTINY13-20PU
Number of I/O Pins | 6 |
Access Time | 20.0 µs |
Clock Speed | 20.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | DIP-8 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsAtmel ATTINY13-20PU
Premier Farnell
8bit 1k flash mcu, dip8; series:attiny; memory size, flash:1kb; eeprom size:64byte; memory size, ram:64byte; no of i/o lines:6; no. of adc inputs:4; timers, no. of:1; pwm channels, no of:2; clock frequency:20mhz; interface type:spi; voltage, supply min:2.7v; voltage, supply max:5.5v; termination type:through hole; case style:dip; no. of pins:8; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; base number:13; bits, number in timer:8; bits, number in adc:10; ic generic number:13; logic function number:13; memory size:1kb; memory size, program memory:1kb; memory type:flash perom; microprocessor/controller features:isp, internal rc osc, wdt; no. of bits:8; ram size:64byte
http://grh.premierfarnell.com/grh.aspx?mid=1000082&sku=ATTIN...Newark
8bit 1k flash mcu, dip8; series:attiny; memory size, flash:1kb; eeprom size:64byte; memory size, ram:64byte; no of i/o lines:6; no. of adc inputs:4; timers, no. of:1; pwm channels, no of:2; clock frequency:20mhz; interface type:spi; ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=96K65...Jameco Electronics
24 mhz pdip ind temp 5.0v <az
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsAtmel ATTINY13-20PU
- Atmel ATTINY13-20PU datasheet: pdf
(score:1) - Atmel ATTINY13-20PU datasheet: pdf
(score:1) - Atmel ATTINY13-20PU datasheet: pdf
(score:1)
