| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel ATMEGA8515L-8AI
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | ATMEGA8515L-8AI | Buy Now | 249 | ||||
| 2 | Onlinecomponents.com* | ATMEGA8515L-8AI | Buy Now | 90 | $4.50 | $4.27 | $3.93 | $3.70 |
| 3 | Arrow* | ATMEGA8515L-8AI | 0 | $3.58 | $3.58 | $3.58 | $3.58 | |
| 4 | Sierra IC | ATMEGA8515L8AI | Buy Now | 562 | $7.48 | $7.48 | $7.48 | $7.48 |
CategoriesAtmel ATMEGA8515L-8AI
Technical SpecificationsAtmel ATMEGA8515L-8AI
Number of I/O Pins | 35 |
Access Time | 8.00 µs |
Clock Speed | 8.00 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | TQFP-44 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAtmel ATMEGA8515L-8AI
- Atmel ATMEGA8515L-8AI datasheet: pdf
(score:1) - Atmel ATMEGA8515L-8AI datasheet: pdf
(score:1) - Atmel ATMEGA8515L-8AI datasheet: pdf
(score:1)
