| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel ATMEGA649-16AU
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | ATMEGA649-16AU | 0 | $9.60 | $9.08 | $8.40 | $7.90 | |
| 2 | Arrow* | ATMEGA649-16AU | 0 | $7.63 | $7.63 | $7.63 | $7.63 | |
| 3 | Sierra IC | ATMEGA64916AU | Buy Now | 175 | $15.94 | $15.94 | $15.94 | $15.94 |
CategoriesAtmel ATMEGA649-16AU
Technical SpecificationsAtmel ATMEGA649-16AU
Number of I/O Pins | 53 |
Access Time | 16.0 µs |
Clock Speed | 16.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | TQFP-64 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAtmel ATMEGA649-16AU
- Atmel ATMEGA649-16AU datasheet: pdf
(score:1)

