| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel ATMEGA645-16AU
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 23M5063 | Buy Now | 366 | $11.85 | $11.85 | $9.75 | $8.94 | $8.25 | $7.69 | $7.69 |
| 2 | Farnell* | 1288345 | Buy Now | 366 | |||||||
| 3 | Onlinecomponents.com* | ATMEGA645-16AU | 0 | $7.88 | $7.44 | $7.44 | $6.87 | $6.87 | $6.87 | $6.46 | |
| 4 | Arrow* | ATMEGA645-16AU | Buy Now | 4184 | $6.25 | $6.25 | $6.25 | $6.25 | $6.25 | $6.25 | $6.25 |
| 5 | Nu Horizons* | ATMEGA645-16AU | 41 | ||||||||
| 6 | Sierra IC | ATMEGA64516AU | Buy Now | 696 | $13.06 | $13.06 | $13.06 | $13.06 | $13.06 | $13.06 | $13.06 |
CategoriesAtmel ATMEGA645-16AU
Technical SpecificationsAtmel ATMEGA645-16AU
Number of I/O Pins | 53 |
Access Time | 16.0 µs |
Clock Speed | 16.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | TQFP-64 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAtmel ATMEGA645-16AU
Premier Farnell
8bit mcu, 64k flash,, 5v, tqfp64; series:atmega; memory size, flash:64kb; eeprom size:2kb; memory size, ram:4kb; no of i/o lines:53; no. of adc inputs:8; timers, no. of:3; pwm channels, no of:4; clock frequency:16mhz; interface type:jtag, spi, usart; voltage, supply min:2.7v; voltage, supply max:5.5v; termination type:smd; case style:tqfp; no. of pins:64; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; base number:645; bits, number in timer:16; bits, number in adc:10; ic generic number:645; interrupts, external no. of:17; logic function number:645; memory size:64 k; memory size, program memory:64kb; memory type:flash; no. of bits:8; no. of inputs:53; no. of outputs:53; oscillator type:rc oscillator; packaging type:peel pack
http://grh.premierfarnell.com/grh.aspx?mid=1000082&sku=ATMEG...Newark
8bit mcu, 64k flash,, 5v, tqfp64; series:atmega; memory size, flash:64kb; eeprom size:2kb; memory size, ram:4kb; no of i/o lines:53; no. of adc inputs:8; timers, no. of:3; pwm channels, no of:4; clock frequency:16mhz; interface ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=23M50...Onlinecomponents.com
mcu 8-bit atmega risc 64kb flash 5v 64-pin tqfp
http://www.onlinecomponents.com/buy/ATMEL/ATMEGA645-16AU/...DatasheetsAtmel ATMEGA645-16AU
- Atmel ATMEGA645-16AU datasheet: pdf
(score:1) - Atmel ATMEGA645-16AU datasheet: pdf
(score:1) - Atmel ATMEGA645-16AU datasheet: pdf
(score:1)


