Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (6) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel ATMEGA32-16PU
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 24: | 25: | 49: | 50: | 99: | 100: | 249: | 250: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | ATMEGA32-16PU | Buy Now | 556 | |||||||||||
| 2 | element14* | 96K6517 | Buy Now | 45 | $9.08 | $9.08 | $9.08 | $9.08 | $9.08 | $9.08 | $9.08 | $9.08 | $9.08 | $9.08 | $9.08 |
| 3 | Newark* | 51P1794 | Buy Now | 38 | $87.79 | $87.79 | $87.79 | $87.79 | $83.42 | $83.42 | $79.41 | $79.41 | $76.86 | $76.86 | $74.31 |
| 4 | Farnell* | 1661729 | Buy Now | 38 | |||||||||||
| 5 | All American* | ATMEGA32-16PU | Buy Now | 90 | $11.80 | $11.80 | $10.20 | $10.20 | $7.90 | $7.90 | $7.56 | $7.56 | $7.30 | $7.30 | |
| 6 | Arrow* | ATMEGA32-16PU | Buy Now | 324 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 |
| 7 | XSMicro | ATMEGA32-16PU | CONTACT | ||||||||||||
| 8 | Verical | ATMEGA32-16PU | Buy Now | 324 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 | $5.74 |
| 9 | Sierra IC | ATMEGA3216PU | CONTACT | $12.01 | $12.01 | $12.01 | $12.01 | $12.01 | $12.01 | $12.01 | $12.01 | $12.01 | $12.01 | $12.01 | |
| 10 | Onlinecomponents.com | ATMEGA32-16PU | Buy Now | 422 | $11.68 | $11.68 | $10.10 | $10.10 | $7.82 | $7.82 | $7.48 | $7.48 | $7.23 | $7.23 | $7.23 |
CategoriesAtmel ATMEGA32-16PU
Technical SpecificationsAtmel ATMEGA32-16PU
Number of I/O Pins | 32 |
Number of Pins | 40 |
Access Time | 16.0 µs |
Clock Speed | 16.0 MHz (max) |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | DIP-40 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsAtmel ATMEGA32-16PU
Premier Farnell
8bit 32k flash mcu, tube10; series:atmega; memory size, flash:32kb; eeprom size:1024byte; memory size, ram:2048byte; no of i/o lines:32; no. of adc inputs:8; timers, no. of:3; pwm channels, no of:4; clock frequency:16mhz; interface type:jtag, spi, usart; voltage, supply min:4.5v; voltage, supply max:5.5v; termination type:through hole; case style:dip; no. of pins:40; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; base number:32; bits, number in adc:10; ic generic number:32; interrupts, external no. of:3; logic function number:32; memory size:32k; memory type:flash perom; microprocessor/controller features:isp, spi, wdt; no. of bits:8; packaging type:tube
http://grh.premierfarnell.com/grh.aspx?mid=1000082&sku=ATMEG...Newark
8bit 32k flash mcu, tube10; series:atmega; memory size, flash:32kb; eeprom size:1024byte; memory size, ram:2048byte; no of i/o lines:32; no. of adc inputs:8; timers, no. of:3; pwm channels, no of:4; clock frequency:16mhz; interface ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=96K65...element14
8-bit microcontroller ic; controller family/series:avr mega; core size:8bit; program memory size:32 kb; eeprom memory size:1024byte; ram memory size:2kb; cpu speed:16mhz; no. of timers:3; no. of pwm channels:4; ic case style:dip ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=96...All American
avr 32k flash 2kb sram1kb eeprom - 16mhz pdip ind temp green
http://www.allamerican.com/...Verical Incorporated
mcu 8-bit atmega avr risc 32kb flash 5v 40-pin pdip
https://www.verical.com/partID/132705...Onlinecomponents.com
mcu 8-bit atmega risc 32kb flash 5v 40-pin pdip
http://www.onlinecomponents.com/buy/ATMEL/ATMEGA32-16PU/...DatasheetsAtmel ATMEGA32-16PU
- Atmel ATMEGA32-16PU datasheet: pdf
(score:2) - Atmel ATMEGA32-16PU datasheet: pdf
(score:1) - Atmel ATMEGA32-16PU datasheet: pdf
(score:1)


