| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel ATMEGA2561V-8AI
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | ATMEGA2561V-8AI | 0 | $14.82 | $14.04 | $12.98 | $12.19 | |
| 2 | Arrow* | ATMEGA2561V-8AI | 0 | $11.79 | $11.79 | $11.79 | $11.79 |
CategoriesAtmel ATMEGA2561V-8AI
Technical SpecificationsAtmel ATMEGA2561V-8AI
Number of I/O Pins | 51 |
Access Time | 8.00 µs |
Clock Speed | 8.00 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | TQFP-64 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAtmel ATMEGA2561V-8AI
- Atmel ATMEGA2561V-8AI datasheet: pdf
(score:1)
